
AD7853LARSZ | |
|---|---|
DigiKey Part Number | 505-AD7853LARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7853LARSZ |
Description | IC ADC 12BIT 24-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7853LARSZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 24-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 59 | ¥157.93458 | ¥9,318.14 |

