



AD780BNZ | |
|---|---|
DigiKey Part Number | 505-AD780BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD780BNZ |
Description | IC VREF SERIES 0.04%/0.03% 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD780BNZ Models |
Category | Noise - 0.1Hz to 10Hz 4µVp-p |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 36V |
Packaging Tube | Current - Supply 1mA |
Part Status Active | Current - Cathode 1 mA |
Reference Type Series, Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Programmable | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) ±2.5V, ±3V | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Output 10 mA | Supplier Device Package 8-PDIP |
Tolerance ±0.04%, ±0.03% | Base Product Number |
Temperature Coefficient 3ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.27000 | ¥258.27 |
| 10 | ¥208.80900 | ¥2,088.09 |
| 50 | ¥189.02400 | ¥9,451.20 |
| 100 | ¥182.89760 | ¥18,289.76 |
| 250 | ¥176.43144 | ¥44,107.86 |





