
AD7739BRUZ | |
|---|---|
DigiKey Part Number | AD7739BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7739BRUZ |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7739BRUZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Number of Bits 24 | Features True Bipolar |
Sampling Rate (Per Second) 15.1k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 4, 8 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.82000 | ¥218.82 |
| 10 | ¥176.06800 | ¥1,760.68 |
| 62 | ¥157.17129 | ¥9,744.62 |
| 124 | ¥152.17790 | ¥18,870.06 |
| 310 | ¥146.90555 | ¥45,540.72 |
| 558 | ¥144.17138 | ¥80,447.63 |



