
AD7686CCPZRL7 | |
|---|---|
DigiKey Part Number | AD7686CCPZRL7TR-ND - Tape & Reel (TR) AD7686CCPZRL7CT-ND - Cut Tape (CT) AD7686CCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7686CCPZRL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7686CCPZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Pseudo-Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7686BCPZRL7 | Analog Devices Inc. | 458 | 505-AD7686BCPZRL7CT-ND | ¥303.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥348.33000 | ¥348.33 |
| 10 | ¥284.26500 | ¥2,842.65 |
| 25 | ¥268.26200 | ¥6,706.55 |
| 100 | ¥260.27420 | ¥26,027.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥230.99754 | ¥346,496.31 |




