
AD7686BRMZRL7 | |
|---|---|
DigiKey Part Number | AD7686BRMZRL7TR-ND - Tape & Reel (TR) AD7686BRMZRL7CT-ND - Cut Tape (CT) AD7686BRMZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7686BRMZRL7 |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7686BRMZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 10-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7988-5BRMZ | Analog Devices Inc. | 2,064 | AD7988-5BRMZ-ND | ¥167.55000 | Similar |
| ADS8319IBDGST | Texas Instruments | 413 | 296-24061-1-ND | ¥202.78000 | Similar |
| ADS8319IDGSR | Texas Instruments | 1,404 | 296-ADS8319IDGSRCT-ND | ¥140.34000 | Similar |
| ADS8319IDGST | Texas Instruments | 2,136 | 296-24063-1-ND | ¥159.20000 | Similar |
| ADS8339IDGSR | Texas Instruments | 2,213 | 296-39871-1-ND | ¥84.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.34000 | ¥303.34 |
| 10 | ¥246.47100 | ¥2,464.71 |
| 25 | ¥232.27760 | ¥5,806.94 |
| 100 | ¥223.95980 | ¥22,395.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥201.07198 | ¥201,071.98 |



