16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7685BCPZRL7

DigiKey Part Number
AD7685BCPZRL7TR-ND - Tape & Reel (TR)
AD7685BCPZRL7CT-ND - Cut Tape (CT)
AD7685BCPZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7685BCPZRL7
Description
IC ADC 16BIT 10-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7685BCPZRL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.3V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.3V ~ 5.5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-VFDFN Exposed Pad, CSP
Input Type
Pseudo-Differential
Supplier Device Package
10-LFCSP-WD (3x3)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,069
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.09000¥228.09
10¥183.71000¥1,837.10
25¥172.62440¥4,315.61
100¥164.23720¥16,423.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥146.82375¥220,235.62
Manufacturers Standard Package