Direct



AD7674ASTZ | |
|---|---|
DigiKey Part Number | AD7674ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7674ASTZ |
Description | IC ADC 18BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7674ASTZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 800k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7674ASTZRL | Analog Devices Inc. | 0 | AD7674ASTZRLTR-ND | ¥4,033.71930 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥804.34000 | ¥804.34 |
| 10 | ¥672.49100 | ¥6,724.91 |
| 30 | ¥633.97233 | ¥19,019.17 |
| 100 | ¥603.39460 | ¥60,339.46 |


