Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AD7656ABSTZ | |
|---|---|
DigiKey Part Number | 505-AD7656ABSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7656ABSTZ |
Description | IC ADC 16BIT 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7656ABSTZ Models |
Category | Number of A/D Converters 6 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features Simultaneous Sampling, True Bipolar |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 6 | Package / Case 64-LQFP |
Input Type Single Ended | Supplier Device Package 64-LQFP (10x10) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7656A-1BSTZ | Analog Devices Inc. | 0 | 505-AD7656A-1BSTZ-ND | ¥290.03000 | Parametric Equivalent |
| AD7656BSTZ | Analog Devices Inc. | 181 | 505-AD7656BSTZ-ND | ¥297.80000 | Parametric Equivalent |
| AD7656BSTZ-1 | Analog Devices Inc. | 288 | 505-AD7656BSTZ-1-ND | ¥297.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥290.03000 | ¥290.03 |
| 10 | ¥235.36400 | ¥2,353.64 |
| 31 | ¥218.98161 | ¥6,788.43 |
| 124 | ¥204.85379 | ¥25,401.87 |
| 279 | ¥198.80925 | ¥55,467.78 |


