12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7476BRTZ-R2

DigiKey Part Number
AD7476BRTZ-R2TR-ND - Tape & Reel (TR)
AD7476BRTZ-R2CT-ND - Cut Tape (CT)
AD7476BRTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7476BRTZ-R2
Description
IC ADC 12BIT SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7476BRTZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 5.25V
Sampling Rate (Per Second)
600k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
SOT-23-6
Input Type
Single Ended
Supplier Device Package
SOT-23-6
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.28000¥159.28
10¥126.83700¥1,268.37
25¥118.73400¥2,968.35
100¥110.96760¥11,096.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥105.58468¥26,396.17
500¥103.02662¥51,513.31
750¥101.74499¥76,308.74
Manufacturers Standard Package