Audio Interface 24 b Serial 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD74111YRUZ

DigiKey Part Number
AD74111YRUZ-ND
Manufacturer
Manufacturer Product Number
AD74111YRUZ
Description
IC CODEC AUDIO MONO LP 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b Serial 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD74111YRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
77 / 89
Manufacturer
Analog Devices Inc.
Dynamic Range, ADCs / DACs (db) Typ
85 / 93
Packaging
Tube
Voltage - Supply, Analog
2.5V
Part Status
Active
Voltage - Supply, Digital
2.5V
Type
Audio
Operating Temperature
-40°C ~ 105°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
24 b
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of ADCs / DACs
1 / 1
Supplier Device Package
16-TSSOP
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.75000¥86.75
10¥67.72300¥677.23
96¥57.86417¥5,554.96
192¥55.89917¥10,732.64
288¥54.91479¥15,815.46
576¥53.47156¥30,799.62
1,056¥52.42027¥55,355.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.