14 Bit Analog to Digital Converter 4 Input 2 SAR 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7387BCPZ-RL7

DigiKey Part Number
505-AD7387BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD7387BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD7387BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7387BCPZ-RL7
Description
IC ADC 14BIT 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 2 SAR 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7387BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
14
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
4M
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
16-WFQFN Exposed Pad, CSP
Data Interface
Serial
Supplier Device Package
16-LFCSP (3x3)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,145
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.09000¥326.09
10¥265.59900¥2,655.99
25¥250.48160¥6,262.04
100¥242.30680¥24,230.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥215.28559¥322,928.39
Manufacturers Standard Package