


AD737JRZ-RL | |
|---|---|
DigiKey Part Number | AD737JRZ-RLTR-ND - Tape & Reel (TR) AD737JRZ-RLCT-ND - Cut Tape (CT) AD737JRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD737JRZ-RL |
Description | IC RMS TO DC CONVERTER 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD737JRZ-RL Models |
Category | Voltage - Supply 2.8V, -3.2V ~ ±16.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Current - Supply 170 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.72000 | ¥123.72 |
| 10 | ¥97.72700 | ¥977.27 |
| 25 | ¥91.23440 | ¥2,280.86 |
| 100 | ¥84.14310 | ¥8,414.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥75.16891 | ¥187,922.27 |


