


AD7266BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7266BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7266BCPZ |
Description | IC ADC 12BIT 32-LFCSP-VQ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7266BCPZ Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 2M | Features Simultaneous Sampling |
Number of Inputs 6, 12 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad, CSP |
Data Interface SPI, DSP | Supplier Device Package 32-LFCSP-VQ (5x5) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.64000 | ¥112.64 |
| 10 | ¥88.72100 | ¥887.21 |
| 86 | ¥76.75616 | ¥6,601.03 |
| 172 | ¥74.20640 | ¥12,763.50 |
| 258 | ¥72.92888 | ¥18,815.65 |
| 516 | ¥71.05578 | ¥36,664.78 |
| 1,032 | ¥69.51461 | ¥71,739.08 |











