Parametric Equivalent




AD7172-4BCPZ-RL | |
|---|---|
DigiKey Part Number | AD7172-4BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7172-4BCPZ-RL |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7172-4BCPZ-RL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 2V ~ 5.5V |
Sampling Rate (Per Second) 31.25k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 4, 8 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP (5x5) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7172-4BCPZ-RL7 | Analog Devices Inc. | 0 | 505-AD7172-4BCPZ-RL7TR-ND | ¥114.61389 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥111.80943 | ¥559,047.15 |



