
AD7124-8WBBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7124-8WBBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7124-8WBBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7124-8WBBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7124-8WBBCPZ-RL7 |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 15 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-8WBBCPZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, ±1.8V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 19.2k | Features PGA, Temperature Sensor |
Number of Inputs 8, 15 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad, CSP |
Data Interface 3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI | Supplier Device Package 32-LFCSP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.71000 | ¥179.71 |
| 10 | ¥143.69900 | ¥1,436.99 |
| 25 | ¥134.69520 | ¥3,367.38 |
| 100 | ¥126.65750 | ¥12,665.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥113.72436 | ¥170,586.54 |





