


AD7091BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7091BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7091BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7091BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7091BCPZ-RL7 |
Description | IC ADC 12BIT 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD7091BCPZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.09V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.09V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-UFDFN Exposed Pad, CSP |
Input Type Single Ended | Supplier Device Package 8-LFCSP-UD (2x2) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.72000 | ¥46.72 |
| 10 | ¥35.72500 | ¥357.25 |
| 25 | ¥32.97000 | ¥824.25 |
| 100 | ¥29.94390 | ¥2,994.39 |
| 250 | ¥28.72184 | ¥7,180.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥26.03159 | ¥78,094.77 |




