
AD623ARZ-RL | |
|---|---|
DigiKey Part Number | AD623ARZ-RLTR-ND - Tape & Reel (TR) AD623ARZ-RLCT-ND - Cut Tape (CT) AD623ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD623ARZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD623ARZ-RL Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 375µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 800 kHz | Base Product Number |
Current - Input Bias 17 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8226ARZ-R7 | Analog Devices Inc. | 202 | AD8226ARZ-R7CT-ND | ¥31.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.01000 | ¥53.01 |
| 10 | ¥40.68800 | ¥406.88 |
| 25 | ¥37.61200 | ¥940.30 |
| 100 | ¥34.22790 | ¥3,422.79 |
| 250 | ¥33.02440 | ¥8,256.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥29.99710 | ¥74,992.75 |

