
AD607ARSZ | |
|---|---|
DigiKey Part Number | 505-AD607ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD607ARSZ |
Description | IC LIN RCVR IF SUBSYS LP 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver IF Subsystem Cellular, CDMA, GSM, TDMA, TETRA 500MHz -8dBm Input Third Order Intercept 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD607ARSZ Models |
Category | RF Type Cellular, CDMA, GSM, TDMA, TETRA |
Manufacturer Analog Devices Inc. | Secondary Attributes -8dBm Input Third Order Intercept |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Function Receiver IF Subsystem | Supplier Device Package 20-SSOP |
Frequency 500MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.71000 | ¥124.71 |
| 10 | ¥108.50200 | ¥1,085.02 |
| 66 | ¥97.37167 | ¥6,426.53 |
| 132 | ¥93.71348 | ¥12,370.18 |
| 264 | ¥90.26795 | ¥23,830.74 |
| 528 | ¥87.02369 | ¥45,948.51 |




