
AD605BRZ | |
|---|---|
DigiKey Part Number | 505-AD605BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD605BRZ |
Description | IC RF AMP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD605BRZ Models |
Category | Noise Figure 12dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Current - Supply 23mA |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
P1dB 15dBm | Supplier Device Package 16-SOIC |
Gain 34dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥304.42000 | ¥304.42 |
| 10 | ¥247.39700 | ¥2,473.97 |
| 48 | ¥225.03354 | ¥10,801.61 |
| 144 | ¥214.30722 | ¥30,860.24 |
| 288 | ¥209.05774 | ¥60,208.63 |


