Direct Digital Synthesis IC 12 b 16.776 MHz Tuning 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5934YRSZ

DigiKey Part Number
505-AD5934YRSZ-ND
Manufacturer
Manufacturer Product Number
AD5934YRSZ
Description
IC DDS 16.776MHZ 12BIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 12 b 16.776 MHz Tuning 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5934YRSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
12 b
Supplier Device Package
16-SSOP
Master fclk
16.776 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.85000¥247.85
10¥200.06800¥2,000.68
77¥177.13468¥13,639.37
154¥171.89351¥26,471.60
308¥167.57831¥51,614.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.