
AD590JRZ | |
|---|---|
DigiKey Part Number | AD590JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD590JRZ |
Description | SENSOR ANALOG -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD590JRZ Models |
Category | Accuracy - Highest (Lowest) ±5°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Tube | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -40°C ~ 125°C | Supplier Device Package 8-SOIC |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.20000 | ¥94.20 |
| 5 | ¥85.36200 | ¥426.81 |
| 10 | ¥82.08800 | ¥820.88 |
| 25 | ¥78.16120 | ¥1,954.03 |
| 98 | ¥73.08398 | ¥7,162.23 |
| 196 | ¥70.82153 | ¥13,881.02 |
| 588 | ¥67.61172 | ¥39,755.69 |
| 1,078 | ¥66.01897 | ¥71,168.45 |



