Temperature Sensor Analog, Local -40°C ~ 125°C 4-LFCSP-WD (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD590JCPZ-R5

DigiKey Part Number
505-AD590JCPZ-R5TR-ND - Tape & Reel (TR)
505-AD590JCPZ-R5CT-ND - Cut Tape (CT)
505-AD590JCPZ-R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD590JCPZ-R5
Description
SENSOR ANALOG -40C-125C 4LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 4-LFCSP-WD (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AD590JCPZ-R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±5°C
Manufacturer
Analog Devices Inc.
Test Condition
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Analog, Local
Package / Case
4-WDFN Exposed Pad, CSP
Sensing Temperature - Local
-40°C ~ 125°C
Supplier Device Package
4-LFCSP-WD (2x3)
Output Type
Analog Current
Base Product Number
Voltage - Supply
4V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,127
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.48000¥67.48
5¥60.91600¥304.58
10¥58.48500¥584.85
25¥55.56440¥1,389.11
50¥53.56980¥2,678.49
100¥51.74120¥5,174.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥48.05960¥24,029.80
1,000¥46.68769¥46,687.69
1,500¥45.93795¥68,906.93
Manufacturers Standard Package