14 Bit Digital to Analog Converter 4 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 4 24-TSSOP-EP
24-TSSOP-EP
High Speed Converters by Analog Devices

AD5734RBREZ

DigiKey Part Number
505-AD5734RBREZ-ND
Manufacturer
Manufacturer Product Number
AD5734RBREZ
Description
IC DAC 14BIT 24-TSSOP-EP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5734RBREZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±4.5V ~ 16.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Settling Time
12µs
Supplier Device Package
24-TSSOP-EP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥296.40000¥296.40
10¥240.65700¥2,406.57
62¥216.06839¥13,396.24
124¥209.56968¥25,986.64
310¥202.70961¥62,839.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.