


AD5694BRUZ | |
|---|---|
DigiKey Part Number | AD5694BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5694BRUZ |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5694BRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.12, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.32000 | ¥132.32 |
| 10 | ¥104.77300 | ¥1,047.73 |
| 96 | ¥90.48844 | ¥8,686.89 |
| 192 | ¥87.64083 | ¥16,827.04 |
| 288 | ¥86.21500 | ¥24,829.92 |
| 576 | ¥84.12410 | ¥48,455.48 |



