12 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5694BCPZ-RL7

DigiKey Part Number
505-AD5694BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5694BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5694BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5694BCPZ-RL7
Description
IC DAC 12BIT 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5694BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.12, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
16-WFQFN Exposed Pad, CSP
Settling Time
7µs
Supplier Device Package
16-LFCSP (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,674
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.32000¥132.32
10¥104.77300¥1,047.73
25¥97.88040¥2,447.01
100¥90.59620¥9,059.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥81.83084¥122,746.26
Manufacturers Standard Package