


AD5687BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5687BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5687BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5687BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5687BCPZ-RL7 |
Description | IC DAC 12BIT 16-LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5687BCPZ-RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.12, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 16-WFQFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 16-LFCSP (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.90000 | ¥66.90 |
| 10 | ¥51.80300 | ¥518.03 |
| 25 | ¥48.01560 | ¥1,200.39 |
| 100 | ¥43.85740 | ¥4,385.74 |
| 250 | ¥42.76744 | ¥10,691.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥39.20320 | ¥58,804.80 |


