14 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
Analog Devices nanoDAC+ Family | Digi-Key Daily
High Speed Converters by Analog Devices

AD5682RBCPZ-RL7

DigiKey Part Number
505-AD5682RBCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5682RBCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5682RBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5682RBCPZ-RL7
Description
IC DAC 14BIT 8-LFCSP-UD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5682RBCPZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
14
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
8-UFDFN Exposed Pad, CSP
Settling Time
7µs
Supplier Device Package
8-LFCSP-UD (2x2)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,140
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.27000¥62.27
10¥48.06500¥480.65
25¥44.51560¥1,112.89
100¥40.61560¥4,061.56
250¥39.47764¥9,869.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥35.57143¥106,714.29
Manufacturers Standard Package