



AD5681RBRMZ | |
|---|---|
DigiKey Part Number | 505-AD5681RBRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5681RBRMZ |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5681RBRMZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Settling Time 7µs | Supplier Device Package 10-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.43000 | ¥52.43 |
| 10 | ¥40.25000 | ¥402.50 |
| 50 | ¥35.36420 | ¥1,768.21 |
| 100 | ¥33.85070 | ¥3,385.07 |
| 250 | ¥32.25232 | ¥8,063.08 |
| 500 | ¥31.28886 | ¥15,644.43 |
| 1,000 | ¥30.49594 | ¥30,495.94 |
| 2,500 | ¥29.65892 | ¥74,147.30 |



