16 Bit Digital to Analog Converter 4 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 14-TSSOP
High Speed Converters by Analog Devices

AD5665BRUZ

DigiKey Part Number
AD5665BRUZ-ND
Manufacturer
Manufacturer Product Number
AD5665BRUZ
Description
IC DAC 16BIT 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5665BRUZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±8, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Settling Time
7µs
Supplier Device Package
14-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5696ARUZAnalog Devices Inc.95505-AD5696ARUZ-ND¥190.21000Similar
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.25000¥196.25
10¥157.36100¥1,573.61
96¥137.20781¥13,171.95
192¥133.19089¥25,572.65
288¥131.17851¥37,779.41
576¥128.22830¥73,859.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.