12 Bit Digital to Analog Converter 4 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 14-TSSOP
High Speed Converters by Analog Devices

AD5625BRUZ

DigiKey Part Number
AD5625BRUZ-ND
Manufacturer
Manufacturer Product Number
AD5625BRUZ
Description
IC DAC 12BIT 14-TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5625BRUZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±1, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Settling Time
4.5µs
Supplier Device Package
14-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5694RBRUZAnalog Devices Inc.982505-AD5694RBRUZ-ND¥137.36000Similar
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.90000¥121.90
10¥96.20500¥962.05
96¥82.92396¥7,960.70
192¥80.27536¥15,412.87
288¥78.94861¥22,737.20
576¥77.00300¥44,353.73
1,056¥75.58652¥79,819.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.