


AD5544ARSZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5544ARSZ-REEL7TR-ND - Tape & Reel (TR) AD5544ARSZ-REEL7CT-ND - Cut Tape (CT) AD5544ARSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5544ARSZ-REEL7 |
Description | IC DAC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5544ARSZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1.5 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 900ns (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5544ARSZ | Analog Devices Inc. | 242 | 505-AD5544ARSZ-ND | ¥499.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥499.92000 | ¥499.92 |
| 10 | ¥412.35000 | ¥4,123.50 |
| 25 | ¥390.47960 | ¥9,761.99 |
| 100 | ¥384.78060 | ¥38,478.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥348.09060 | ¥174,045.30 |





