AD5541ABRMZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 746
Unit Price: ¥141.25000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 161
Unit Price: ¥141.25000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 430
Unit Price: ¥176.15000
Datasheet
16 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 10-MSOP
High Speed Converters by Analog Devices

AD5541ABRMZ-REEL7

DigiKey Part Number
505-AD5541ABRMZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5541ABRMZ-REEL7CT-ND - Cut Tape (CT)
505-AD5541ABRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5541ABRMZ-REEL7
Description
IC DAC 16BIT 10-MSOP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5541ABRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
1µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
10-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5541AARMZAnalog Devices Inc.746505-AD5541AARMZ-ND¥141.25000Parametric Equivalent
AD5541AARMZ-REEL7Analog Devices Inc.161AD5541AARMZ-REEL7CT-ND¥141.25000Parametric Equivalent
AD5541ABRMZAnalog Devices Inc.430505-AD5541ABRMZ-ND¥176.15000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.15000¥176.15
10¥140.71400¥1,407.14
25¥131.86680¥3,296.67
100¥123.87380¥12,387.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥112.41828¥112,418.28
Manufacturers Standard Package