10 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 10-MSOP
High Speed Converters by Analog Devices

AD5432YRMZ

DigiKey Part Number
AD5432YRMZ-ND
Manufacturer
Manufacturer Product Number
AD5432YRMZ
Description
IC DAC 10BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5432YRMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
160ns
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
10-MSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 819
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.44000¥84.44
10¥65.88700¥658.87
50¥58.43920¥2,921.96
100¥56.13260¥5,613.26
250¥53.69876¥13,424.69
500¥52.23148¥26,115.74
1,000¥51.02406¥51,024.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.