


AD5321BRMZ | |
|---|---|
DigiKey Part Number | 505-AD5321BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5321BRMZ |
Description | IC DAC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5321BRMZ Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.3 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.47000 | ¥101.47 |
| 10 | ¥79.65700 | ¥796.57 |
| 50 | ¥70.90520 | ¥3,545.26 |
| 100 | ¥68.19600 | ¥6,819.60 |
| 250 | ¥65.33496 | ¥16,333.74 |
| 500 | ¥63.61066 | ¥31,805.33 |
| 1,000 | ¥62.19136 | ¥62,191.36 |


