8 Bit Digital to Analog Converter 4 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 10-MSOP
High Speed Converters by Analog Devices

AD5305ARMZ-REEL7

DigiKey Part Number
AD5305ARMZ-REEL7TR-ND - Tape & Reel (TR)
AD5305ARMZ-REEL7CT-ND - Cut Tape (CT)
AD5305ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5305ARMZ-REEL7
Description
IC DAC 8BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5305ARMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.15, ±0.02
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 105°C
Settling Time
8µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,449
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.33000¥65.33
10¥50.51300¥505.13
25¥46.80800¥1,170.20
100¥42.73600¥4,273.60
250¥41.62852¥10,407.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥38.66323¥38,663.23
2,000¥37.87096¥75,741.92
Manufacturers Standard Package