


AD5258BRMZ50 | |
|---|---|
DigiKey Part Number | AD5258BRMZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD5258BRMZ50 |
Description | IC DIG POT 50K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5258BRMZ50 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 200ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.53000 | ¥145.30 |
| 50 | ¥12.49600 | ¥624.80 |
| 100 | ¥11.86580 | ¥1,186.58 |
| 250 | ¥11.20088 | ¥2,800.22 |
| 500 | ¥10.80012 | ¥5,400.06 |
| 1,000 | ¥10.47031 | ¥10,470.31 |
| 2,500 | ¥10.12208 | ¥25,305.20 |
| 5,000 | ¥9.91220 | ¥49,561.00 |



