Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5241BRUZ100-R7

DigiKey Part Number
505-AD5241BRUZ100-R7TR-ND - Tape & Reel (TR)
505-AD5241BRUZ100-R7CT-ND - Cut Tape (CT)
505-AD5241BRUZ100-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5241BRUZ100-R7
Description
IC DIG POT 100K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5241BRUZ100-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
-30%, +50%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
30ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 105°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5241BRUZ100Analog Devices Inc.499AD5241BRUZ100-ND¥3.57000Parametric Equivalent
In-Stock: 588
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.52000¥29.52
10¥22.19600¥221.96
25¥20.36680¥509.17
100¥18.35470¥1,835.47
250¥17.39624¥4,349.06
500¥17.20768¥8,603.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.34292¥16,342.92
2,000¥15.95152¥31,903.04
3,000¥15.75549¥47,266.47
5,000¥15.53832¥77,691.60
Manufacturers Standard Package