Digital Potentiometer 5k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 5k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
High Speed Converters by Analog Devices

AD5160BRJZ5-R2

DigiKey Part Number
505-AD5160BRJZ5-R2TR-ND - Tape & Reel (TR)
505-AD5160BRJZ5-R2CT-ND - Cut Tape (CT)
505-AD5160BRJZ5-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5160BRJZ5-R2
Description
IC DIG POT 5K SOT-23-8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5160BRJZ5-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
45ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
SOT-23-8
Configuration
Potentiometer
Package / Case
SOT-23-8
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
50
Resistance (Ohms)
5k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,098
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥24.60300¥246.03
25¥22.60680¥565.17
100¥20.41040¥2,041.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥19.36272¥4,840.68
500¥18.73104¥9,365.52
750¥18.41485¥13,811.14
1,250¥18.06438¥22,580.47
1,750¥17.85965¥31,254.39
2,500¥17.66266¥44,156.65
Manufacturers Standard Package