
AD4858BBCZ-RL-13 | |
|---|---|
DigiKey Part Number | 505-AD4858BBCZ-RL-13TR-ND - Tape & Reel (TR) 505-AD4858BBCZ-RL-13CT-ND - Cut Tape (CT) 505-AD4858BBCZ-RL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4858BBCZ-RL-13 |
Description | IC ADC 20BIT 64-BGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 8, 16 Input 8 SAR 64-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4858BBCZ-RL-13 Models |
Category | Number of A/D Converters 8 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 20 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 8, 16 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 64-LFBGA |
Data Interface LVDS, SPI | Supplier Device Package 64-BGA (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 8:8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥818.48000 | ¥818.48 |
| 10 | ¥684.65600 | ¥6,846.56 |
| 25 | ¥654.41800 | ¥16,360.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥570.64828 | ¥1,141,296.56 |


