
AD4854BBCZ | |
|---|---|
DigiKey Part Number | 505-AD4854BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4854BBCZ |
Description | IC ADC 20BIT 64-BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter Input 64-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4854BBCZ Models |
Category | Package / Case 64-LFBGA |
Manufacturer Analog Devices Inc. | Supplier Device Package 64-BGA (7x7) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥626.45000 | ¥626.45 |
| 10 | ¥520.09200 | ¥5,200.92 |
| 25 | ¥493.52680 | ¥12,338.17 |
| 100 | ¥464.34130 | ¥46,434.13 |



