
AD4170-4BCPZ | |
|---|---|
DigiKey Part Number | 505-AD4170-4BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4170-4BCPZ |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 32-LFCSP (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD4170-4BCPZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V, ±2.5V |
Number of Bits 24 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 500k | Features PGA, Simultaneous Sampling, Temperature Sensor |
Number of Inputs 8 | Operating Temperature -40°C ~ 105°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Interface 3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI | Supplier Device Package 32-LFCSP (4x6) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.56000 | ¥242.56 |
| 10 | ¥195.74300 | ¥1,957.43 |
| 25 | ¥184.05360 | ¥4,601.34 |
| 100 | ¥171.20550 | ¥17,120.55 |
| 250 | ¥165.08168 | ¥41,270.42 |
| 500 | ¥161.39014 | ¥80,695.07 |



