24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4112BCPZ-RL7

DigiKey Part Number
505-AD4112BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD4112BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD4112BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4112BCPZ-RL7
Description
IC ADC 24BIT 40-LFCSP-VQ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2V ~ 5.5V
Number of Bits
24
Voltage - Supply, Digital
2V ~ 5.5V
Sampling Rate (Per Second)
6.2k
Features
Internal Oscillator, Temperature Sensor
Number of Inputs
4, 8
Operating Temperature
-40°C ~ 105°C
Input Type
Differential, Single Ended
Package / Case
40-VFQFN Exposed Pad, CSP
Data Interface
Serial, SPI
Supplier Device Package
40-LFCSP-VQ (6x6)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD4111BCPZ-RL7Analog Devices Inc.618505-AD4111BCPZ-RL7CT-ND¥176.65000Parametric Equivalent
In-Stock: 543
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.78000¥158.78
10¥126.43200¥1,264.32
25¥118.34680¥2,958.67
100¥110.58800¥11,058.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥101.40416¥76,053.12
Manufacturers Standard Package