
AD4081BBCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4081BBCZ-RL7TR-ND - Tape & Reel (TR) 505-AD4081BBCZ-RL7CT-ND - Cut Tape (CT) 505-AD4081BBCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4081BBCZ-RL7 |
Description | IC ADC 20BIT 49-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (5x5) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.045V ~ 1.155V, 3.135V ~ 3.465V |
Number of Bits 20 | Voltage - Supply, Digital 1.045V ~ 1.26V |
Sampling Rate (Per Second) 20M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 49-LFBGA, CSPBGA |
Input Type Differential | Supplier Device Package 49-CSPBGA (5x5) |
Data Interface LVDS, SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥754.22000 | ¥754.22 |
| 10 | ¥629.47900 | ¥6,294.79 |
| 25 | ¥599.37640 | ¥14,984.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥529.85718 | ¥529,857.18 |



