Parametric Equivalent

AD4080BBCZ-RL | |
|---|---|
DigiKey Part Number | 505-AD4080BBCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4080BBCZ-RL |
Description | IC ADC 20BIT 49-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD4080BBCZ-RL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.045V ~ 1.155V, 3.135V ~ 3.465V |
Number of Bits 20 | Voltage - Supply, Digital 1.045V ~ 1.155V, 3.135V ~ 3.465V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 49-LFBGA, CSPBGA |
Input Type Differential | Supplier Device Package 49-CSPBGA (5x5) |
Data Interface LVDS, SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD4080BBCZ-RL7 | Analog Devices Inc. | 998 | 505-AD4080BBCZ-RL7CT-ND | ¥881.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥610.93114 | ¥2,443,724.56 |


