AD4052BCPZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 403
Unit Price: ¥161.43000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 14-LFCSP (2x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4052BCPZ-RL7

DigiKey Part Number
505-AD4052BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD4052BCPZ-RL7
Description
IC ADC 16BIT 14-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 14-LFCSP (2x2.6)
Datasheet
 Datasheet
EDA/CAD Models
AD4052BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.3V ~ 3.6V
Number of Bits
16
Voltage - Supply, Digital
1.71V ~ 3.6V
Sampling Rate (Per Second)
2M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
14-WFDFN Exposed Pad, CSP
Input Type
Differential, Single Ended
Supplier Device Package
14-LFCSP (2x2.6)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Ratio - S/H:ADC
0:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD4052BCPZ-R2Analog Devices Inc.403505-AD4052BCPZ-R2CT-ND¥161.43000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥99.75631¥299,268.93
Manufacturers Standard Package