24 Bit Analog to Digital Converter 1, 2 Input 1 SAR 64-CSPBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 1, 2 Input 1 SAR 64-CSPBGA (7x7)
64-FBGA, CSPBGA

AD4032-24BBCZ

DigiKey Part Number
505-AD4032-24BBCZ-ND
Manufacturer
Manufacturer Product Number
AD4032-24BBCZ
Description
IC ADC 24BIT 64-CSPBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1, 2 Input 1 SAR 64-CSPBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD4032-24BBCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Packaging
Tray
Architecture
SAR
Part Status
Active
Reference Type
External
Number of Bits
24
Voltage - Supply, Analog
1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V, 5.3V ~ 5.5V
Sampling Rate (Per Second)
500k
Voltage - Supply, Digital
1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V, 5.3V ~ 5.5V
Number of Inputs
1, 2
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Single Ended
Package / Case
64-FBGA, CSPBGA
Data Interface
SPI
Supplier Device Package
64-CSPBGA (7x7)
Configuration
ADC
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥352.88000¥352.88
10¥288.07700¥2,880.77
25¥271.89120¥6,797.28
100¥254.10140¥25,410.14
260¥245.30877¥63,780.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.