MAX96724 Carrier Board Interface NVIDIA Jetson Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX96724 Carrier Board Interface NVIDIA Jetson Platform Evaluation Expansion Board
MAX96724 GMSL2 6Gbps Quad Deserializer

AD-GMSL522-SL

DigiKey Part Number
505-AD-GMSL522-SL-ND
Manufacturer
Manufacturer Product Number
AD-GMSL522-SL
Description
NVIDIA SOC BASED DEVELOPMENT PLA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX96724 Carrier Board Interface NVIDIA Jetson Platform Evaluation Expansion Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Interface
Manufacturer
Analog Devices Inc.
Function
Carrier Board
Packaging
Box
Utilized IC / Part
MAX96724
Part Status
Active
Contents
Board(s)
Platform
NVIDIA Jetson
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,763.72000¥8,763.72
Manufacturers Standard Package