Series Voltage Reference IC Fixed 5V V ±1% 21 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF02CESA+T

DigiKey Part Number
175-REF02CESA+TTR-ND - Tape & Reel (TR)
175-REF02CESA+TCT-ND - Cut Tape (CT)
175-REF02CESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF02CESA+T
Description
IC VREF SERIES 1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±1% 21 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF02CESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
65ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 0.1Hz to 10Hz
12µVp-p
Series
Voltage - Input
8V ~ 30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.6mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Current - Output
21 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,469
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.09000¥54.09
10¥41.56500¥415.65
25¥38.42560¥960.64
100¥34.98130¥3,498.13
250¥33.78392¥8,445.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥30.67322¥76,683.05
Manufacturers Standard Package