
MAX5232EEE+T | |
|---|---|
DigiKey Part Number | MAX5232EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5232EEE+T |
Description | IC DAC 10BIT 16-QSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-QSOP |
EDA/CAD Models | MAX5232EEE+T Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-QSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |

