Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX-EP|8-uSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS620U+T&R

DigiKey Part Number
DS620U+T&RTR-ND - Tape & Reel (TR)
DS620U+T&RCT-ND - Cut Tape (CT)
DS620U+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS620U+T&R
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX-EP|8-uSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
DS620U+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Output Type
I2C
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Voltage - Supply
1.7V ~ 3.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,385
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.41000¥55.41
5¥49.90200¥249.51
10¥47.85000¥478.50
25¥45.40240¥1,135.06
50¥43.73180¥2,186.59
100¥42.19850¥4,219.85
500¥39.11278¥19,556.39
1,000¥38.71847¥38,718.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥36.33109¥108,993.27
Manufacturers Standard Package